- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39VF1602-70-4C-EKE
Microchip Technology
SST39VF1602-70-4C-EKE
Flash Memory - Parallel - 3.3V - 16Mbit (1M x 16) - 70ns - 48-Pin TSOP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SST39VF1602-70-4C-EKE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
96 |
| Density: | 16 Mbit |
| Block Organization: | Symmetrical |
| Architecture: | Sectored |
| Cell Type: | NOR |
| Command Compatible: | Yes |
| Density in Bits: | 16777216 bit |
| Boot Block: | Yes |
| Bank Size: | N/R |
| Address Bus Width: | 20 bit |