Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST39VF1601-70-4I-B3KE

Flash Memory - Parallel - 3.3V - 16Mbit (1M x 16) - 70ns - 48-Pin TFBGA - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Flash Memory - Parallel - 3.3V - 16Mbit (1M x 16) - 70ns - 48-Pin TFBGA - Tray
Search Keywords: SST39VF1601704IB3KE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST39VF1601-70-4I-B3KE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 480
Cell Type: NOR5882
Boot Block: Yes5881
Bank Size: N/R
Architecture: Sectored5878
Density in Bits: 16777216 bit
Address Bus Width: 20 bit
Command Compatible: Yes5883
Block Organization: Symmetrical5880
Density: 16 Mbit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST39VF1601-70-4I-B3KE RoHS compliant?
Yes, SST39VF1601-70-4I-B3KE is RoHS compliant.
What is the lead time for SST39VF1601-70-4I-B3KE?
The standard lead time for SST39VF1601-70-4I-B3KE is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 580
Can Ship immediately
Manufacturer Stock:
2,880 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
120
4 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.20
25
$4.06
50
$3.87
120
$3.65
240
$3.63
360
$3.61
480 +
$3.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!