- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39VF1601-70-4C-EKE-T
SST39VF1601-70-4C-EKE-T
Microchip Technology
Flash Memory - Parallel - 3.3V - 16Mbit (1M x 16) - 70ns - 48-Pin TSOP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Flash Memory - Parallel - 3.3V - 16Mbit (1M x 16) - 70ns - 48-Pin TSOP - Tape&Reel
Search Keywords: SST39VF1601704CEKET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39VF1601-70-4C-EKE-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Command Compatible:Yes5883
-
Block Organization:Symmetrical5880
-
Cell Type:NOR5882
-
Architecture:Sectored5878
-
Bank Size:N/R
-
Density in Bits:16777216 bit
-
Boot Block:Yes5881
-
Density:16 Mbit
-
Address Bus Width:20 bit
-
Dimension:12.25886mm(Max) x 18.5(Max) x 1.05(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$5.973
250
$5.430
500
$3.340
750
$2.650
1,000 +
$2.590
Click for Quote
Log in
to unlock special pricing