- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39VF1601-70-4C-B3KE
Microchip Technology
SST39VF1601-70-4C-B3KE
Flash Memory - Parallel - 3.3V - 16Mbit (1M x 16) - 70ns - 48-Pin TFBGA - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39VF1601-70-4C-B3KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Dimension:8 x 6 x 0.75 mm
-
Address Bus Width:20 bit
-
Bank Size:N/R
-
Cell Type:NOR
-
Block Organization:Symmetrical
-
Density in Bits:16777216 bit
-
Command Compatible:Yes
-
Density:16 Mbit
-
Boot Block:Yes
-
Architecture:Sectored