Available Replacements
Alternative Packaging
SST39VF040-70-4I-NHE SST39VF040-70-4I-NHE Microchip Technology
SST39VF040-70-4I-NHE

Microchip Technology

In Stock: 1,290

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST39VF040-70-4I-NHE-T

Flash Memory - Parallel - 3.3V - 4Mbit (512K x 8) - 70ns - 32-Pin PLCC - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Flash Memory - Parallel - 3.3V - 4Mbit (512K x 8) - 70ns - 32-Pin PLCC - Tape&Reel
Search Keywords: SST39VF040704INHET
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST39VF040-70-4I-NHE-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320071
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Bank Size: N/R
Address Bus Width: 19 bit
Block Organization: Symmetrical
Density in Bits: 4194304 bit
Density: 4 Mbit
Architecture: Sectored
Cell Type: NOR
Boot Block: No
Command Compatible: Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is SST39VF040-70-4I-NHE-T RoHS compliant?
Yes, SST39VF040-70-4I-NHE-T is RoHS compliant.
What is the lead time for SST39VF040-70-4I-NHE-T?
The standard lead time for SST39VF040-70-4I-NHE-T is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 540
Ships today, if you order in
Manufacturer Stock:
4,500 can ship
Minimum Order Quantity:
100
30 Weeks can ship 6/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.03
250
$1.99
750
$1.94
1,500
$1.93
3,000
$1.92
5,250
$1.91
7,500
$1.90
10,500 +
$1.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!