- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39VF040-70-4C-NHE
Microchip Technology
SST39VF040-70-4C-NHE
Flash Memory - Parallel - 3.3V - 2Mbit (256K x 8) - 70ns - 32-Pin TSOP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39VF040-70-4C-NHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320071
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Command Compatible:Yes
-
Boot Block:No
-
Density in Bits:4194304 bit
-
Density:4 Mbit
-
Address Bus Width:19 bit
-
Block Organization:Symmetrical
-
Architecture:Sectored
-
Bank Size:N/R
-
Cell Type:NOR