help desk software
Image is representational - see mfr. specs

SST39VF020-70-4C-NHE

Microchip Technology

Flash Memory - Parallel - 3.3V - 2Mbit (256K x 8) - 70ns - 32-Pin PLCC - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Flash Memory - Parallel - 3.3V - 2Mbit (256K x 8) - 70ns - 32-Pin PLCC - Tube
Search Keywords: SST39VF020704CNHE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SST39VF020-70-4C-NHE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320071
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Boot Block:
    No
  • Command Compatible:
    Yes
  • Address Bus Width:
    18 bit
  • Cell Type:
    NOR
  • Bank Size:
    N/R
  • Dimension:
    14.05(Max) x 11.51(Max) x 2.84(Max) mm
  • Block Organization:
    Symmetrical
  • Architecture:
    Sectored
  • Density in Bits:
    2097152 bit
  • Density:
    2 Mbit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,600 can ship
MOQ for out of Stock Qty:
90
Order Increment:
30
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
90
$2.94
180
$2.21
270
$2.06
360 +
$2.02
Click for Quote
Log in to unlock special pricing