- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39SF040-70-4C-PHE
Available Replacements
Microchip Technology
SST39SF040-70-4C-PHE
Flash Memory - Parallel - 5V - 4Mbit (512K x 8) - 70ns - 32-Pin PDIP - Tube
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Description
+
Flash Memory - Parallel - 5V - 4Mbit (512K x 8) - 70ns - 32-Pin PDIP - Tube
Search Keywords: SST39SF040704CPHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39SF040-70-4C-PHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320071
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Address Bus Width:19 bit
-
Block Organization:Symmetrical
-
Density:4 Mbit
-
Cell Type:NOR
-
Command Compatible:Yes
-
Architecture:Sectored
-
Density in Bits:4194304 bit
-
Boot Block:No
-
Bank Size:N/R
Product Guides
+
Frequently Asked Questions
Is SST39SF040-70-4C-PHE discontinued?
Yes, SST39SF040-70-4C-PHE from Microchip Technology is discontinued (end-of-life July 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SST39SF040-70-4C-PHE?
The recommended replacement for SST39SF040-70-4C-PHE is SST39SF040-70-4C-NHE from Microchip Technology, available from OnlineComponents.com.
Is SST39SF040-70-4C-PHE RoHS compliant?
Yes, SST39SF040-70-4C-PHE is RoHS compliant.
What is the lead time for SST39SF040-70-4C-PHE?
The standard lead time for SST39SF040-70-4C-PHE is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT