Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST39SF040-55-4I-NHE

Flash Memory - Parallel - 5V - 4Mbit (512K x 8) - 55ns - 32-Pin PLCC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Flash Memory - Parallel - 5V - 4Mbit (512K x 8) - 55ns - 32-Pin PLCC - Tube
Search Keywords: SST39SF040554INHE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST39SF040-55-4I-NHE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320071
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Cell Type: NOR
Bank Size: N/R
Density in Bits: 4194304 bit
Density: 4 Mbit
Architecture: Sectored
Block Organization: Symmetrical
Address Bus Width: 19 bit
Command Compatible: Yes
Boot Block: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST39SF040-55-4I-NHE RoHS compliant?
Yes, SST39SF040-55-4I-NHE is RoHS compliant.
What is the lead time for SST39SF040-55-4I-NHE?
The standard lead time for SST39SF040-55-4I-NHE is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 810
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$2.79
120
$2.76
270
$2.74
510
$2.72
1,020
$2.71
2,520
$2.70
5,010
$2.69
7,500 +
$2.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!