- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39SF020A-70-4C-WHE
Available Replacements
RECOMMENDED REPLACEMENT
Microchip Technology
SST39SF020A-70-4C-WHE
Flash Memory - Parallel - 5V - 2Mbit (256K x 8) - 70ns - 32-Pin TSOP - Tray
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TRAY Packaging
Description
+
Flash Memory - Parallel - 5V - 2Mbit (256K x 8) - 70ns - 32-Pin TSOP - Tray
Search Keywords: SST39SF020A704CWHE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SST39SF020A-70-4C-WHE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320071 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Command Compatible: | Yes |
| Density: | 2 Mbit |
| Density in Bits: | 2097152 bit |
| Bank Size: | N/R |
| Cell Type: | NOR |
| Boot Block: | No |
| Architecture: | Sectored |
| Address Bus Width: | 18 bit |
| Block Organization: | Symmetrical |
Product Guides
+
Frequently Asked Questions
Is SST39SF020A-70-4C-WHE discontinued?
Yes, SST39SF020A-70-4C-WHE from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SST39SF020A-70-4C-WHE?
The recommended replacement for SST39SF020A-70-4C-WHE is SST39SF020A-70-4C-TU from Microchip Technology, available from OnlineComponents.com.
Is SST39SF020A-70-4C-WHE RoHS compliant?
Yes, SST39SF020A-70-4C-WHE is RoHS compliant.
What is the lead time for SST39SF020A-70-4C-WHE?
The standard lead time for SST39SF020A-70-4C-WHE is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.