- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39SF020A-55-4C-NHE
Microchip Technology
SST39SF020A-55-4C-NHE
Flash Memory - Parallel - 5V - 2Mbit (256K x 8) - 55ns - 32-Pin PLCC - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Flash Memory - Parallel - 5V - 2Mbit (256K x 8) - 55ns - 32-Pin PLCC - Tube
Search Keywords: SST39SF020A554CNHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39SF020A-55-4C-NHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320071
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Block Organization:Symmetrical
-
Cell Type:NOR
-
Address Bus Width:18 bit
-
Density:2 Mbit
-
Dimension:14.05(Max) x 11.51(Max) x 2.84(Max) mm
-
Boot Block:No
-
Architecture:Sectored
-
Density in Bits:2097152 bit
-
Command Compatible:Yes
-
Bank Size:N/R
Product Guides
+
Frequently Asked Questions
Is SST39SF020A-55-4C-NHE RoHS compliant?
Yes, SST39SF020A-55-4C-NHE is RoHS compliant.
What is the lead time for SST39SF020A-55-4C-NHE?
The standard lead time for SST39SF020A-55-4C-NHE is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
Manufacturer Stock:
2,230
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
83
22 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
10
$3.28
25
$3.27
50
$3.26
83
$3.25
165
$2.46
248
$2.29
330 +
$2.25
Click for Quote
Log in
to unlock special pricing