- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39SF010A-70-4I-WHE
Microchip Technology
SST39SF010A-70-4I-WHE
Flash Memory - Parallel - 5V - 1Mbit (128K x 8) - 70ns - 32-Pin TSOP - Tray
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SST39SF010A-70-4I-WHE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320071 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Bank Size: | N/R |
| Architecture: | Sectored |
| Address Bus Width: | 17 bit |
| Density in Bits: | 1048576 bit |
| Boot Block: | No |
| Density: | 1 Mbit |
| Cell Type: | NOR |
| Block Organization: | Symmetrical |
| Command Compatible: | Yes |
-
- Item discontinued