Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST39SF010A-70-4I-NHE-T

Flash Memory - Parallel - 5V - 1Mbit (128K x 8) - 70ns - 32-Pin PLCC - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Flash Memory - Parallel - 5V - 1Mbit (128K x 8) - 70ns - 32-Pin PLCC - Tape&Reel
Search Keywords: SST39SF010A704INHET
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST39SF010A-70-4I-NHE-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320071
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Boot Block: No
Density in Bits: 1048576 bit
Architecture: Sectored
Block Organization: Symmetrical
Density: 1 Mbit
Command Compatible: Yes
Address Bus Width: 17 bit
Bank Size: N/R
Cell Type: NOR
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SST39SF010A-70-4I-NHE-T RoHS compliant?
Yes, SST39SF010A-70-4I-NHE-T is RoHS compliant.
What is the lead time for SST39SF010A-70-4I-NHE-T?
The standard lead time for SST39SF010A-70-4I-NHE-T is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Ships today, if you order in
Minimum Order Quantity:
250
15 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.87
750
$1.77
1,500
$1.76
3,000
$1.75
5,250
$1.74
7,500
$1.73
10,500
$1.72
15,000 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!