Available Replacements
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST39SF010A-70-4C-WHE

Flash Memory - Parallel - 5V - 1Mbit (128K x 8) - 70ns - 32-Pin TSOP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
TRAY Packaging
Certificate of Compliance
Description +
Flash Memory - Parallel - 5V - 1Mbit (128K x 8) - 70ns - 32-Pin TSOP - Tray
Search Keywords: SST39SF010A704CWHE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST39SF010A-70-4C-WHE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320071
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Boot Block: No
Address Bus Width: 17 bit
Density: 1 Mbit
Cell Type: NOR
Bank Size: N/R
Command Compatible: Yes
Block Organization: Symmetrical
Density in Bits: 1048576 bit
Architecture: Sectored
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SST39SF010A-70-4C-WHE discontinued?
Yes, SST39SF010A-70-4C-WHE from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SST39SF010A-70-4C-WHE?
The recommended replacement for SST39SF010A-70-4C-WHE is SST39SF010A-70-4C-TU from Microchip Technology, available from OnlineComponents.com.
Is SST39SF010A-70-4C-WHE RoHS compliant?
Yes, SST39SF010A-70-4C-WHE is RoHS compliant.
What is the lead time for SST39SF010A-70-4C-WHE?
The standard lead time for SST39SF010A-70-4C-WHE is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.935
25
$0.914
50
$0.893
100
$0.882
500
$0.861
1,000 +
$0.840
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!