Available Replacements
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST39SF010A-70-4C-PHE

Flash Memory - Parallel - 5V - 1Mbit (128K x 8) - 70ns - 32-Pin PDIP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Certificate of Compliance
Description +
Flash Memory - Parallel - 5V - 1Mbit (128K x 8) - 70ns - 32-Pin PDIP - Tube
Search Keywords: SST39SF010A704CPHE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SST39SF010A-70-4C-PHE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320071
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    11
  • Density in Bits:
    1048576 bit
  • Bank Size:
    N/R
  • Cell Type:
    NOR
  • Density:
    1 Mbit
  • Command Compatible:
    Yes
  • Address Bus Width:
    17 bit
  • Block Organization:
    Symmetrical
  • Architecture:
    Sectored
  • Boot Block:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SST39SF010A-70-4C-PHE discontinued?
Yes, SST39SF010A-70-4C-PHE from Microchip Technology is discontinued (end-of-life July 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SST39SF010A-70-4C-PHE?
The recommended replacement for SST39SF010A-70-4C-PHE is SST39SF010A-70-4C-NHE from Microchip Technology, available from OnlineComponents.com.
Is SST39SF010A-70-4C-PHE RoHS compliant?
Yes, SST39SF010A-70-4C-PHE is RoHS compliant.
What is the lead time for SST39SF010A-70-4C-PHE?
The standard lead time for SST39SF010A-70-4C-PHE is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,178
Can Ship immediately
Minimum Order Quantity:
11
Order Increment:
11
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
11
$3.0448
55
$2.7945
110
$2.7875
253
$2.6493
506
$2.5185
1,001
$2.5122
2,508
$2.4878
5,005 +
$2.4578
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!