- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39SF010A-55-4I-WHE-T
Microchip Technology
SST39SF010A-55-4I-WHE-T
Flash Memory - Parallel - 5V - 1Mbit (128K x 8) - 55ns - 32-Pin TSOP - Tape&Reel
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39SF010A-55-4I-WHE-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320071
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1 -
Density in Bits:1048576 bit
-
Bank Size:N/R
-
Cell Type:NOR5882
-
Address Bus Width:17 bit
-
Block Organization:Symmetrical5880
-
Command Compatible:Yes5883
-
Density:1 Mbit
-
Architecture:Sectored5878
-
Boot Block:No5881
-
- Item discontinued