Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST39SF010A-55-4I-NHE

Flash Memory - Parallel - 5V - 1Mbit (128K x 8) - 55ns - 32-Pin PLCC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Flash Memory - Parallel - 5V - 1Mbit (128K x 8) - 55ns - 32-Pin PLCC - Tube
Search Keywords: SST39SF010A554INHE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST39SF010A-55-4I-NHE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320071
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Command Compatible: Yes
Bank Size: N/R
Architecture: Sectored
Boot Block: No
Address Bus Width: 17 bit
Block Organization: Symmetrical
Density: 1 Mbit
Cell Type: NOR
Density in Bits: 1048576 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SST39SF010A-55-4I-NHE RoHS compliant?
Yes, SST39SF010A-55-4I-NHE is RoHS compliant.
What is the lead time for SST39SF010A-55-4I-NHE?
The standard lead time for SST39SF010A-55-4I-NHE is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 530
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
14 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$2.09
120
$2.07
270
$2.06
510
$2.05
1,020
$2.04
2,520
$1.97
5,010
$1.96
7,500 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!