Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST39SF010A-55-4C-NHE

The SST39SF010A-55-4C-NHE is a 1 Mbit (128K x8) CMOS Multi-Purpose Flash memory device that operates on a single 4.5-5.5V supp ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The SST39SF010A-55-4C-NHE is a 1 Mbit (128K x8) CMOS Multi-Purpose Flash memory device that operates on a single 4.5-5.5V supply.
Search Keywords: SST39SF010A554CNHE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST39SF010A-55-4C-NHE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320071
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Bank Size: N/R
Address Bus Width: 17 bit
Density: 1 Mbit
Density in Bits: 1048576 bit
Command Compatible: Yes
Architecture: Sectored
Block Organization: Symmetrical
Cell Type: NOR
Boot Block: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SST39SF010A-55-4C-NHE RoHS compliant?
Yes, SST39SF010A-55-4C-NHE is RoHS compliant.
What is the lead time for SST39SF010A-55-4C-NHE?
The standard lead time for SST39SF010A-55-4C-NHE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 330
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
16 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$2.13
120
$1.96
270
$1.88
510
$1.86
1,020
$1.77
2,520
$1.76
5,010
$1.74
7,500 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!