- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39LF800A-55-4C-EKE
SST39LF800A-55-4C-EKE
Microchip Technology
Flash Memory - Parallel - 3.3V - 8Mbit (512K x 16) - 55ns - 48-Pin TSOP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Flash Memory - Parallel - 3.3V - 8Mbit (512K x 16) - 55ns - 48-Pin TSOP - Tray
Search Keywords: SST39LF800A554CEKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39LF800A-55-4C-EKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Density:8 Mbit
-
Boot Block:No
-
Block Organization:Symmetrical
-
Architecture:Sectored
-
Command Compatible:Yes
-
Density in Bits:8388608 bit
-
Address Bus Width:19 bit
-
Dimension:12.2(Max) x 18.5(Max) x 1.05(Max) mm
-
Cell Type:NOR
-
Bank Size:N/R
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
576
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
72
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$4.21
25
$4.20
50
$4.19
72
$4.18
144
$3.13
216
$2.93
288 +
$2.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT