- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39LF800A-55-4C-B3KE
Microchip Technology
SST39LF800A-55-4C-B3KE
Flash Memory - Parallel - 3.3V - 8Mbit (512K x 16) - 55ns - 48-Pin TFBGA - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SST39LF800A-55-4C-B3KE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
480 |
| Architecture: | Sectored5878 |
| Density in Bits: | 8388608 bit |
| Bank Size: | N/R |
| Boot Block: | No5881 |
| Density: | 8 Mbit |
| Command Compatible: | Yes5883 |
| Address Bus Width: | 19 bit |
| Block Organization: | Symmetrical5880 |
| Cell Type: | NOR5882 |