- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39LF400A-55-4C-EKE
Microchip Technology
SST39LF400A-55-4C-EKE
Flash Memory - Parallel - 3.3V - 4Mbit (256K x 16) - 55ns - 48-Pin TSOP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39LF400A-55-4C-EKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Bank Size:N/R
-
Dimension:12.2(Max) x 18.5(Max) x 1.05(Max) mm
-
Address Bus Width:18 bit
-
Cell Type:NOR
-
Command Compatible:Yes
-
Density:4 Mbit
-
Block Organization:Symmetrical
-
Density in Bits:4194304 bit
-
Architecture:Sectored
-
Boot Block:No