- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39LF200A-55-4C-EKE
Microchip Technology
SST39LF200A-55-4C-EKE
Flash Memory - Parallel - 3.3V - 2Mbit (128K x 16) - 55ns - 48-Pin TSOP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Flash Memory - Parallel - 3.3V - 2Mbit (128K x 16) - 55ns - 48-Pin TSOP - Tray
Search Keywords: SST39LF200A554CEKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39LF200A-55-4C-EKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Address Bus Width:17 bit
-
Bank Size:N/R
-
Cell Type:NOR
-
Dimension:12.2(Max) x 18.5(Max) x 1.05(Max) mm
-
Command Compatible:Yes
-
Block Organization:Symmetrical
-
Density:2 Mbit
-
Architecture:Sectored
-
Boot Block:No
-
Density in Bits:2097152 bit
Product Guides
+
Frequently Asked Questions
Is SST39LF200A-55-4C-EKE RoHS compliant?
Yes, SST39LF200A-55-4C-EKE is RoHS compliant.
What is the lead time for SST39LF200A-55-4C-EKE?
The standard lead time for SST39LF200A-55-4C-EKE is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
480
can ship
MOQ for out of Stock Qty:
96
Order Increment:
96
7 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
96
$2.62
192
$1.97
288
$1.83
384 +
$1.80
Click for Quote
Log in
to unlock special pricing