- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39LF040-55-4C-NHE-T
SST39LF040-55-4C-NHE-T
Microchip Technology
Flash Memory - Parallel - 3.3V - 4Mbit (512K x 8) - 55ns - 32-Pin PLCC - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Flash Memory - Parallel - 3.3V - 4Mbit (512K x 8) - 55ns - 32-Pin PLCC - Tape&Reel
Search Keywords: SST39LF040554CNHET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39LF040-55-4C-NHE-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320071
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
750 -
Dimension:14.055886mm(Max) x 11.51(Max) x 2.84(Max)mm
-
Cell Type:NOR5882
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,750
can ship
MOQ for out of Stock Qty:
188
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
188
$4.56
375
$2.82
563
$2.23
750 +
$2.18
Click for Quote
Log in
to unlock special pricing