- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39LF020-55-4C-NHE
Microchip Technology
SST39LF020-55-4C-NHE
Flash Memory - Parallel - 3.3V - 2Mbit (256K x 8) - 55ns - 32-Pin PLCC - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39LF020-55-4C-NHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320071
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Density:2 Mbit
-
Address Bus Width:18 bit
-
Cell Type:NOR
-
Density in Bits:2097152 bit
-
Dimension:14.05(Max) x 11.51(Max) x 2.84(Max) mm
-
Bank Size:N/R
-
Boot Block:No
-
Command Compatible:Yes
-
Block Organization:Symmetrical
-
Architecture:Sectored