- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39LF010-55-4C-NHE-T
SST39LF010-55-4C-NHE-T
Microchip Technology
Flash Memory - Parallel - 3.3V - 1Mbit (128K x 8) - 55ns - 32-Pin PLCC - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Flash Memory - Parallel - 3.3V - 1Mbit (128K x 8) - 55ns - 32-Pin PLCC - Tape&Reel
Search Keywords: SST39LF010554CNHET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39LF010-55-4C-NHE-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
750 -
Cell Type:NOR5882
-
Dimension:mm5886mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,040
can ship
MOQ for out of Stock Qty:
188
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
188
$2.57
375
$1.94
563
$1.80
750 +
$1.77
Click for Quote
Log in
to unlock special pricing