- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST38VF6404-90-5I-B3KE
SST38VF6404-90-5I-B3KE
Microchip Technology
Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 90ns - 48-Pin TFBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 90ns - 48-Pin TFBGA - Tray
Search Keywords: SST38VF6404905IB3KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST38VF6404-90-5I-B3KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:3A991.b.1.a
-
Supplier Standard Pack:
480 -
Architecture:Sectored5878
-
Boot Block:Yes5881
-
Address Bus Width:22 bit
-
Cell Type:NOR5882
-
Density:64 Mbit
-
Command Compatible:Yes5883
-
Density in Bits:67108864 bit
-
Dimension:8 x 6 x 0.755886mmmm
-
Block Organization:Symmetrical5880
-
Bank Size:N/R
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
MOQ for out of Stock Qty:
120
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$10.67
120
$9.70
240
$5.97
360
$4.72
480 +
$4.63
Click for Quote
Log in
to unlock special pricing