- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST38VF6402-90-5C-EKE
SST38VF6402-90-5C-EKE
Microchip Technology
Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 90ns - 48-Pin TSOP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 90ns - 48-Pin TSOP - Tray
Search Keywords: SST38VF6402905CEKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST38VF6402-90-5C-EKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:3A991.b.1.a
-
Supplier Standard Pack:
96 -
Cell Type:N/A
-
Command Compatible:Yes
-
Boot Block:Yes
-
Density:64 Mbit
-
Dimension:12.2(Max) x 18.5(Max) x 1.05(Max) mm
-
Architecture:Sectored
-
Block Organization:Symmetrical
-
Density in Bits:67108864 bit
-
Address Bus Width:22 bit
-
Bank Size:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
MOQ for out of Stock Qty:
48
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$9.372
48
$8.520
96
$6.390
144
$5.960
192 +
$5.840
Click for Quote
Log in
to unlock special pricing