- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST38VF6401-90-5I-EKE
SST38VF6401-90-5I-EKE
Microchip Technology
Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 90ns - 48-Pin TSOP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 90ns - 48-Pin TSOP - Tray
Search Keywords: SST38VF6401905IEKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST38VF6401-90-5I-EKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:3A991.b.1.a
-
Supplier Standard Pack:
96 -
Block Organization:Symmetrical5880
-
Address Bus Width:22 bit
-
Architecture:Sectored5878
-
Density:64 Mbit
-
Cell Type:NOR5882
-
Dimension:12.25886mm(Max) x 18.5(Max) x 1.05(Max)mm
-
Boot Block:Yes5881
-
Bank Size:N/R
-
Density in Bits:67108864 bit
-
Command Compatible:Yes5883
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
Minimum Order Quantity:
5
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$5.21
25
$4.99
96
$4.90
192
$4.84
288
$4.76
576
$4.75
1,056
$4.73
2,592 +
$4.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT