- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST38VF6401-90-5C-EKE-T
SST38VF6401-90-5C-EKE-T
Microchip Technology
Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 90ns - 48-Pin TSOP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 90ns - 48-Pin TSOP - Tape&Reel
Search Keywords: SST38VF6401905CEKET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST38VF6401-90-5C-EKE-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:3A991.b.1.a
-
Reel Pack:
1000 -
Bank Size:N/R
-
Density in Bits:67108864 bit
-
Cell Type:NOR5882
-
Address Bus Width:22 bit
-
Density:64 Mbit
-
Command Compatible:Yes5883
-
Block Organization:Symmetrical5880
-
Dimension:12.25886mm(Max) x 18.5(Max) x 1.05(Max)mm
-
Boot Block:Yes5881
-
Architecture:Sectored5878
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$14.65
500
$7.76
750
$5.46
1,000 +
$5.35
Click for Quote
Log in
to unlock special pricing