Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST38VF6401-90-5C-B3KE

Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 90ns - 48-Pin TFBGA - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 90ns - 48-Pin TFBGA - Tray
Search Keywords: SST38VF6401905CB3KE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SST38VF6401-90-5C-B3KE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    PH
  • ECCN:
    3A991.b.1.a
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    480
  • Cell Type:
    NOR5882
  • Dimension:
    8 x 6 x 0.755886mmmm
  • Density:
    64 Mbit
  • Bank Size:
    N/R
  • Block Organization:
    Symmetrical5880
  • Address Bus Width:
    22 bit
  • Command Compatible:
    Yes5883
  • Density in Bits:
    67108864 bit
  • Architecture:
    Sectored5878
  • Boot Block:
    Yes5881
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST38VF6401-90-5C-B3KE RoHS compliant?
Yes, SST38VF6401-90-5C-B3KE is RoHS compliant.
What is the lead time for SST38VF6401-90-5C-B3KE?
The standard lead time for SST38VF6401-90-5C-B3KE is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
15 Weeks can ship 12/4/26
Backorder
Price (USD)
Qty
Unit Price
120
$9.70
240
$5.97
360
$4.72
480 +
$4.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!