- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST26WF080BT-104I/SN
SST26WF080BT-104I/SN
Microchip Technology
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 8Mb (1M x 8) - 104 MHz - 8-Pin SOIC - Tube
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 8Mb (1M x 8) - 104 MHz - 8-Pin SOIC - Tube
Search Keywords: SST26WF080BT104ISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST26WF080BT-104I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Density:8 Mbit
-
Architecture:Sectored5878
-
Dimension:4.9 x 3.9 x 1.255886mm(Min)mm
-
Block Organization:Symmetrical5880
-
Boot Block:Yes5881
-
Command Compatible:Yes5883
-
Address Bus Width:32 bit
-
Cell Type:NOR5882
-
Bank Size:N/R
-
Density in Bits:8388608 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,300
can ship
MOQ for out of Stock Qty:
825
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
825
$2.95
1,650
$1.57
2,475
$1.10
3,300 +
$1.08
Click for Quote
Log in
to unlock special pricing