Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST26WF080B-104I/SN

Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 8Mb (1M x 8) - 104 MHz - 8-Pin SOIC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 8Mb (1M x 8) - 104 MHz - 8-Pin SOIC - Tube
Search Keywords: SST26WF080B104ISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST26WF080B-104I/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Block Organization: Symmetrical
Architecture: Sectored
Cell Type: NOR
Bank Size: N/R
Density in Bits: 8388608 bit
Boot Block: Yes
Density: 8 Mbit
Command Compatible: Yes
Address Bus Width: 32 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST26WF080B-104I/SN RoHS compliant?
Yes, SST26WF080B-104I/SN is RoHS compliant.
What is the lead time for SST26WF080B-104I/SN?
The standard lead time for SST26WF080B-104I/SN is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
800 can ship
MOQ for out of Stock Qty:
175
5 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
175
$1.64
350
$1.25
525
$1.16
700 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!