help desk software

SST26WF064C-104I/TD

Microchip Technology

Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 64Mb (8M x 8) - 104 MHz - 24-Pin TBGA - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 64Mb (8M x 8) - 104 MHz - 24-Pin TBGA - Tube
Search Keywords: SST26WF064C104ITD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SST26WF064C-104I/TD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    PH
  • ECCN:
    3A991.b.1.a
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    480
  • Bank Size:
    N/R
  • Cell Type:
    NOR5882
  • Architecture:
    Sectored5878
  • Boot Block:
    No5881
  • Dimension:
    8 x 6 x 0.785886mmmm
  • Block Organization:
    Symmetrical5880
  • Command Compatible:
    Yes5883
  • Density in Bits:
    67108864 bit
  • Density:
    64 Mbit
  • Address Bus Width:
    32 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
7 Weeks can ship 1/12/26
Backorder
Price (USD)
Qty
Unit Price
120
$8.79
240
$5.41
360
$4.28
480 +
$4.20
Click for Quote
Log in to unlock special pricing