Available Replacements
Alternative Packaging

Microchip Technology Authorized Distributor

SST26WF064C-104I/MF

The SST26WF064C-104I/MF is a 64 Mbit, 1.8V Serial Quad I/O (SQI) flash memory device capable of high-speed operation up to 104 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The SST26WF064C-104I/MF is a 64 Mbit, 1.8V Serial Quad I/O (SQI) flash memory device capable of high-speed operation up to 104 MHz.
Search Keywords: SST26WF064C104IMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST26WF064C-104I/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TW
ECCN: 3A991.b.1.a
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 98
Architecture: Sectored5878
Command Compatible: Yes5883
Boot Block: No5881
Cell Type: NOR5882
Bank Size: N/R
Block Organization: Symmetrical5880
Density: 64 Mbit
Density in Bits: 67108864 bit
Address Bus Width: 32 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST26WF064C-104I/MF RoHS compliant?
Yes, SST26WF064C-104I/MF is RoHS compliant.
What is the lead time for SST26WF064C-104I/MF?
The standard lead time for SST26WF064C-104I/MF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
992 can ship
MOQ for out of Stock Qty:
49
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
49
$5.68
98
$4.26
147
$3.98
196 +
$3.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!