- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST26WF040BT-104I/NP
Microchip Technology
SST26WF040BT-104I/NP
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 4Mb (512K x 8) - 104 MHz - 8-Pin USON - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 4Mb (512K x 8) - 104 MHz - 8-Pin USON - Tube
Search Keywords: SST26WF040BT104INP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST26WF040BT-104I/NP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Cell Type:NOR
-
Density:4 Mbit
-
Address Bus Width:24 bit
-
Architecture:Sectored
-
Density in Bits:4194304 bit
-
Bank Size:N/R
-
Block Organization:Symmetrical
-
Boot Block:Yes
-
Command Compatible:No
Product Guides
+
Frequently Asked Questions
Is SST26WF040BT-104I/NP RoHS compliant?
Yes, SST26WF040BT-104I/NP is RoHS compliant.
What is the lead time for SST26WF040BT-104I/NP?
The standard lead time for SST26WF040BT-104I/NP is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
MOQ for out of Stock Qty:
750
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
750
$3.09
1,500
$1.64
2,250
$1.15
3,000 +
$1.13
Click for Quote
Log in
to unlock special pricing