help desk software
Image is representational - see mfr. specs

SST26WF040BA-104I/SN

Microchip Technology

Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 4Mb (512K x 8) - 104 MHz - 8-Pin SOIC - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 4Mb (512K x 8) - 104 MHz - 8-Pin SOIC - Tube
Search Keywords: SST26WF040BA104ISN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SST26WF040BA-104I/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Density:
    4 Mbit
  • Cell Type:
    NOR5882
  • Bank Size:
    N/R
  • Density in Bits:
    4194304 bit
  • Block Organization:
    Symmetrical5880
  • Command Compatible:
    Yes5883
  • Address Bus Width:
    32 bit
  • Dimension:
    4.9 x 3.9 x 1.255886mm(Min)mm
  • Architecture:
    Sectored5878
  • Boot Block:
    Yes5881
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
5 Weeks can ship 12/26/25
Backorder
Price (USD)
Qty
Unit Price
175
$1.56
350
$1.17
525
$1.09
700 +
$1.07
Click for Quote
Log in to unlock special pricing