- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST26WF040B-104I/SN
Microchip Technology
SST26WF040B-104I/SN
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 4Mb (512K x 8) - 104 MHz - 8-Pin SOIC - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 1.8V - 4Mb (512K x 8) - 104 MHz - 8-Pin SOIC - Tube
Search Keywords: SST26WF040B104ISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST26WF040B-104I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Address Bus Width:24 bit
-
Architecture:Sectored
-
Bank Size:N/R
-
Density:4 Mbit
-
Boot Block:Yes
-
Block Organization:Symmetrical
-
Cell Type:NOR
-
Command Compatible:No
-
Density in Bits:4194304 bit
Product Guides
+
Frequently Asked Questions
Is SST26WF040B-104I/SN RoHS compliant?
Yes, SST26WF040B-104I/SN is RoHS compliant.
What is the lead time for SST26WF040B-104I/SN?
The standard lead time for SST26WF040B-104I/SN is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,800
can ship
MOQ for out of Stock Qty:
175
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
175
$1.46
350
$1.11
525
$1.04
700 +
$1.02
Click for Quote
Log in
to unlock special pricing