Available Replacements
대체 포장
SST26VF064B-104I/SM SST26VF064B-104I/SM Microchip Technology
SST26VF064B-104I/SM

Microchip Technology

In Stock: 1,509

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST26VF064BT-104I/SM

Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 64Mbit (8M x 8) - 8ns - 8-Pin SOIJ - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 64Mbit (8M x 8) - 8ns - 8-Pin SOIJ - Tube
Search Keywords: SST26VF064BT104ISM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST26VF064BT-104I/SM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TH
ECCN: 3A991.b.1.a
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2100
Command Compatible: No
Architecture: Sectored
Cell Type: NOR
Density: 64 Mbit
Boot Block: Yes
Bank Size: N/R
Block Organization: Symmetrical
Density in Bits: 67108864 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST26VF064BT-104I/SM RoHS compliant?
Yes, SST26VF064BT-104I/SM is RoHS compliant.
What is the lead time for SST26VF064BT-104I/SM?
The standard lead time for SST26VF064BT-104I/SM is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Manufacturer Stock:
242,960 can ship
Minimum Order Quantity:
100
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.72
250
$2.65
500
$2.59
2,100
$2.58
4,200
$2.57
6,300
$2.56
8,400
$2.55
10,500 +
$2.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!