- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST26VF064BA-104I/SO
SST26VF064BA-104I/SO
Microchip Technology
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 16-Pin SOIC W Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 16-Pin SOIC W Tube
Search Keywords: SST26VF064BA104ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST26VF064BA-104I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:3A991.b.1.a
-
Supplier Standard Pack:
1 -
Density in Bits:67108864 bit
-
Address Bus Width:32 bit
-
Boot Block:Yes5881
-
Bank Size:N/R
-
Cell Type:NOR5882
-
Density:64 Mbit
-
Command Compatible:Yes5883
-
Block Organization:Symmetrical5880
-
Dimension:10.3 x 7.5 x 2.055886mm(Min)mm
-
Architecture:Sectored5878
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
573
can ship
36 Weeks
can ship
2/15/27