Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST26VF064BA-104I/SM

The SST26VF064BA-104I/SM is a 64 Mbit Serial Quad I/O (SQI) flash memory device that operates at up to 104 MHz with a single s ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The SST26VF064BA-104I/SM is a 64 Mbit Serial Quad I/O (SQI) flash memory device that operates at up to 104 MHz with a single supply voltage from 2.3V to 3.6V.
Search Keywords: SST26VF064BA104ISM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST26VF064BA-104I/SM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TW
ECCN: 3A991.b.1.a
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Density in Bits: 67108864 bit
Bank Size: N/R
Cell Type: NOR5882
Density: 64 Mbit
Command Compatible: Yes5883
Block Organization: Symmetrical5880
Architecture: Sectored5878
Boot Block: Yes5881
Address Bus Width: 32 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST26VF064BA-104I/SM RoHS compliant?
Yes, SST26VF064BA-104I/SM is RoHS compliant.
What is the lead time for SST26VF064BA-104I/SM?
The standard lead time for SST26VF064BA-104I/SM is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 810
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.41
25
$3.62
50
$3.61
100
$3.59
500
$3.54
1,000
$3.53
1,800 +
$3.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!