Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST26VF064B-104I/MN

Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 64Mbit (8M x 8) - 8ns - 8-Pin WDFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 64Mbit (8M x 8) - 8ns - 8-Pin WDFN EP - Tube
Search Keywords: SST26VF064B104IMN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST26VF064B-104I/MN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TW
ECCN: 3A991.b.1.a
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 480
Architecture: Sectored
Cell Type: NOR
Bank Size: N/R
Boot Block: Yes
Density in Bits: 67108864 bit
Command Compatible: No
Density: 64 Mbit
Block Organization: Symmetrical
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST26VF064B-104I/MN RoHS compliant?
Yes, SST26VF064B-104I/MN is RoHS compliant.
What is the lead time for SST26VF064B-104I/MN?
The standard lead time for SST26VF064B-104I/MN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 781
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.47
50
$3.98
100
$3.94
480
$3.88
960
$3.87
1,440
$3.86
2,880
$3.85
5,280 +
$3.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!