- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST26VF064B-104I/MF
Microchip Technology
SST26VF064B-104I/MF
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 64Mbit (8M x 8) - 8ns - 8-Pin WDFN EP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST26VF064B-104I/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:3A991.b.1.a
-
Supplier's Standard Package:
98 -
Block Organization:Symmetrical
-
Architecture:Sectored
-
Density:64 Mbit
-
Density in Bits:67108864 bit
-
Boot Block:Yes
-
Cell Type:NOR
-
Bank Size:N/R
-
Command Compatible:Yes
-
Address Bus Width:32 bit