- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST26VF032BT-104I/TD
Microchip Technology
SST26VF032BT-104I/TD
32Mb 2.3V TO 3.6V SQI Flash Memory
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
32Mb 2.3V TO 3.6V SQI Flash Memory
Search Keywords: SST26VF032BT104ITD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SST26VF032BT-104I/TD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | PH |
| ECCN: | 3A991.b.1.a |
Reel Pack:
|
2500 |
Product Guides
+
Frequently Asked Questions
Is SST26VF032BT-104I/TD RoHS compliant?
Yes, SST26VF032BT-104I/TD is RoHS compliant.
What is the lead time for SST26VF032BT-104I/TD?
The standard lead time for SST26VF032BT-104I/TD is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,500
can ship
MOQ for out of Stock Qty:
625
4 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
625
$7.42
1,250
$3.91
1,875
$2.69
2,500 +
$2.64
Click for Quote
Log in
to unlock special pricing