Available Replacements
Альтернативная упаковка
SST26VF032B-104I/SM SST26VF032B-104I/SM Microchip Technology
SST26VF032B-104I/SM

Microchip Technology

In Stock: 1,260

Minimum Order: 90

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST26VF032BT-104I/SM

Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 32 Mbit (4M x 8) - 8-Pin SOIJ - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 32 Mbit (4M x 8) - 8-Pin SOIJ - Tube
Search Keywords: SST26VF032BT104ISM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST26VF032BT-104I/SM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TH
ECCN: 3A991.b.1.a
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2100
Density in Bits: 33554432 bit
Command Compatible: No
Bank Size: N/R
Architecture: Sectored
Address Bus Width: 32 bit
Cell Type: NOR
Boot Block: Yes
Density: 32 Mbit
Block Organization: Symmetrical
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST26VF032BT-104I/SM RoHS compliant?
Yes, SST26VF032BT-104I/SM is RoHS compliant.
What is the lead time for SST26VF032BT-104I/SM?
The standard lead time for SST26VF032BT-104I/SM is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,005
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.32
250
$2.28
500
$2.27
2,100
$2.10
4,200
$2.09
6,300
$2.08
8,400
$2.07
10,500 +
$2.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!