- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST26VF032BT-104I/MF
SST26VF032BT-104I/MF
Microchip Technology
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 32 Mbit (4M x 8) - 8-Pin WDFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 32 Mbit (4M x 8) - 8-Pin WDFN EP - Tube
Search Keywords: SST26VF032BT104IMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST26VF032BT-104I/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:3A991.b.1.a
-
Reel Pack:
2000 -
Cell Type:NOR
-
Density in Bits:33554432 bit
-
Boot Block:Yes
-
Bank Size:N/R
-
Address Bus Width:32 bit
-
Architecture:Sectored
-
Command Compatible:No
-
Dimension:5 x 6 x 0.73 mm
-
Density:32 Mbit
-
Block Organization:Symmetrical
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Manufacturer Stock:
130,664
can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$2.55
250
$2.53
500
$2.46
1,000
$2.22
1,500
$2.21
2,000 +
$2.20
Click for Quote
Log in
to unlock special pricing