- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST26VF032BA-104I/SM
SST26VF032BA-104I/SM
Microchip Technology
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 32 Mbit (4M x 8) - 8-Pin SOIJ - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 32 Mbit (4M x 8) - 8-Pin SOIJ - Tube
Search Keywords: SST26VF032BA104ISM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST26VF032BA-104I/SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:3A991.b.1.a
-
Supplier Standard Pack:
90 -
Density:32 Mbit
-
Dimension:5.26 x 5.25 x 1.98(Max) mm
-
Density in Bits:33554432 bit
-
Bank Size:N/R
-
Cell Type:NOR
-
Command Compatible:No
-
Architecture:Sectored
-
Address Bus Width:N/A
-
Block Organization:Symmetrical
-
Boot Block:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Can Ship immediately
Manufacturer Stock:
7,702
can ship
Minimum Order Quantity:
90
Order Increment:
90
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
90
$2.11
180
$2.03
270
$2.02
540
$1.97
1,080
$1.90
2,520
$1.89
5,040
$1.88
7,560 +
$1.86
Click for Quote
Log in
to unlock special pricing