Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST26VF032BA-104I/MF

Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 32 Mbit (4M x 8) - 8-Pin WDFN EP - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 32 Mbit (4M x 8) - 8-Pin WDFN EP - Tube
Search Keywords: SST26VF032BA104IMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST26VF032BA-104I/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TW
ECCN: 3A991.b.1.a
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 98
Density in Bits: 33554432 bit
Bank Size: N/R
Command Compatible: No
Boot Block: Yes
Architecture: Sectored
Cell Type: NOR
Density: 32 Mbit
Block Organization: Symmetrical
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST26VF032BA-104I/MF RoHS compliant?
Yes, SST26VF032BA-104I/MF is RoHS compliant.
What is the lead time for SST26VF032BA-104I/MF?
The standard lead time for SST26VF032BA-104I/MF is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 112
Can Ship immediately
Manufacturer Stock:
62,075 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
74
4 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.44
25
$3.43
50
$3.42
74
$3.41
147
$2.58
221
$2.40
294 +
$2.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!