- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST26VF032B-104V/SM
Microchip Technology
SST26VF032B-104V/SM
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 32 Mbit (4M x 8) - 8-Pin SOIJ - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 32 Mbit (4M x 8) - 8-Pin SOIJ - Tube
Search Keywords: SST26VF032B104VSM
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SST26VF032B-104V/SM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TH |
| ECCN: | 3A991.B.1.A |
Supplier's Standard Package:
|
90 |
| Bank Size: | N/R |
| Address Bus Width: | 32 bit |
| Architecture: | Sectored |
| Block Organization: | Symmetrical |
| Density: | 32 Mbit |
| Command Compatible: | No |
| Boot Block: | Yes |
| Cell Type: | NOR |
| Density in Bits: | 33554432 bit |
Product Guides
+
Frequently Asked Questions
Is SST26VF032B-104V/SM RoHS compliant?
Yes, SST26VF032B-104V/SM is RoHS compliant.
What is the lead time for SST26VF032B-104V/SM?
The standard lead time for SST26VF032B-104V/SM is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Buy all 85 in-stock or the regular minimum order quantity of 90
On Order:
360
can ship 12/31/26
Manufacturer Stock:
8,970
can ship
Stock lot only:
85
Minimum Order Quantity:
90
Order Increment:
90
4 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$2.552
90
$2.320
180
$2.220
270
$2.210
540
$2.170
1,080
$2.090
2,520
$2.080
5,040
$2.060
7,560 +
$2.040
Click for Quote
Log in
to unlock special pricing