- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST26VF032B-104V/MF
Microchip Technology
SST26VF032B-104V/MF
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 32 Mbit (4M x 8) - 8-Pin WDFN EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 32 Mbit (4M x 8) - 8-Pin WDFN EP - Tube
Search Keywords: SST26VF032B104VMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST26VF032B-104V/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:3A991.b.1.a
-
Supplier's Standard Package:
98 -
Cell Type:NOR
-
Block Organization:Symmetrical
-
Bank Size:N/R
-
Density:32 Mbit
-
Address Bus Width:32 bit
-
Command Compatible:No
-
Boot Block:Yes
-
Architecture:Sectored
-
Density in Bits:33554432 bit
Product Guides
+
Frequently Asked Questions
Is SST26VF032B-104V/MF RoHS compliant?
Yes, SST26VF032B-104V/MF is RoHS compliant.
What is the lead time for SST26VF032B-104V/MF?
The standard lead time for SST26VF032B-104V/MF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
392
Can Ship immediately
Minimum Order Quantity:
98
Order Increment:
98
6 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
98
$2.19
196
$2.15
294
$2.14
588
$2.09
1,078
$2.08
2,548
$2.07
5,096
$2.06
7,546 +
$2.05
Click for Quote
Log in
to unlock special pricing