Available Replacements
Alternative Packaging
SST26VF032BT-104I/SM SST26VF032BT-104I/SM Microchip Technology
SST26VF032BT-104I/SM

Microchip Technology

In Stock: 3,005

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST26VF032B-104I/SM

Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 32 Mbit (4M x 8) - 8-Pin SOIJ - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 32 Mbit (4M x 8) - 8-Pin SOIJ - Tube
Search Keywords: SST26VF032B104ISM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST26VF032B-104I/SM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TH
ECCN: 3A991.b.1.a
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Boot Block: Yes
Address Bus Width: 32 bit
Density in Bits: 33554432 bit
Architecture: Sectored
Command Compatible: No
Block Organization: Symmetrical
Cell Type: NOR
Bank Size: N/R
Density: 32 Mbit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST26VF032B-104I/SM RoHS compliant?
Yes, SST26VF032B-104I/SM is RoHS compliant.
What is the lead time for SST26VF032B-104I/SM?
The standard lead time for SST26VF032B-104I/SM is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,260
Can Ship immediately
Minimum Order Quantity:
90
Order Increment:
90
20 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
90
$2.06
180
$2.04
270
$2.02
540
$2.01
1,080
$2.00
2,520
$1.99
5,040
$1.98
7,560 +
$1.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!